Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoRHEF400Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.04H7874
Product RangePolySwitch RHEF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $0.343 |
Price for:Each
Minimum: 10000
Multiple: 10000
$3,430.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRHEF400Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.04H7874
Product RangePolySwitch RHEF Series
Technical Datasheet
Thermistor MountingThrough Hole
Product RangePolySwitch RHEF Series
Holding Current4A
Trip Current7.5A
Voltage Rating16VDC
Time to Trip5s
Fuse ShapeRectangular
Operating Temperature Min-40°C
Current Rating Max100A
Operating Temperature Max125°C
Lead Spacing5.8mm
Diameter-
Length10mm
Thickness3mm
Height15mm
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Thermistor Mounting
Through Hole
Holding Current
4A
Voltage Rating
16VDC
Fuse Shape
Rectangular
Current Rating Max
100A
Lead Spacing
5.8mm
Length
10mm
Height
15mm
SVHC
To Be Advised
Product Range
PolySwitch RHEF Series
Trip Current
7.5A
Time to Trip
5s
Operating Temperature Min
-40°C
Operating Temperature Max
125°C
Diameter
-
Thickness
3mm
Automotive Qualification Standard
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
