Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoRHEF070Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.04H7866
Product RangePolySwitch RHEF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $0.250 |
| 20000+ | $0.245 |
| 30000+ | $0.240 |
| 50000+ | $0.235 |
| 100000+ | $0.230 |
| 250000+ | $0.225 |
| 500000+ | $0.220 |
| 1000000+ | $0.215 |
Price for:Each
Minimum: 10000
Multiple: 10000
$2,500.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRHEF070Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.04H7866
Product RangePolySwitch RHEF Series
Technical Datasheet
Thermistor MountingThrough Hole
Product RangePolySwitch RHEF Series
Holding Current700mA
Trip Current1.4A
Voltage Rating30VDC
Time to Trip3.2s
Fuse ShapeRectangular
Operating Temperature Min-40°C
Operating Temperature Max125°C
Current Rating Max40A
Lead Spacing5.8mm
Diameter-
Length6.9mm
Thickness3mm
Height10.8mm
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Thermistor Mounting
Through Hole
Holding Current
700mA
Voltage Rating
30VDC
Fuse Shape
Rectangular
Operating Temperature Max
125°C
Lead Spacing
5.8mm
Length
6.9mm
Height
10.8mm
SVHC
To Be Advised
Product Range
PolySwitch RHEF Series
Trip Current
1.4A
Time to Trip
3.2s
Operating Temperature Min
-40°C
Current Rating Max
40A
Diameter
-
Thickness
3mm
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for RHEF070
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
