Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | RGEF600Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 42M2507 |
| Product Range | PolySwitch RGEF |
| Your Part Number | |
| Technical Datasheet |
1,924 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.738 |
| 10+ | $0.682 |
| 25+ | $0.631 |
| 50+ | $0.580 |
| 100+ | $0.542 |
| 500+ | $0.539 |
| 1000+ | $0.508 |
| 2500+ | $0.432 |
Price for:Each
Minimum: 1
Multiple: 1
$0.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | RGEF600Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 42M2507 |
| Product Range | PolySwitch RGEF |
| Technical Datasheet | |
| Product Range | PolySwitch RGEF |
| Voltage Rating | 16VDC |
| Holding Current | 6A |
| Trip Current | 10.2A |
| Time to Trip | 3.3s |
| Fuse Shape | Rectangular |
| Current Rating Max | 100A |
| Lead Spacing | 5.8mm |
| Diameter | - |
| Length | 10.7mm |
| Thickness | 3mm |
| Height | 17.1mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | PolySwitch RGEF |
|---|---|
| Holding Current | 6A |
| Time to Trip | 3.3s |
| Current Rating Max | 100A |
| Diameter | - |
| Thickness | 3mm |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | - |
| Voltage Rating | 16VDC |
|---|---|
| Trip Current | 10.2A |
| Fuse Shape | Rectangular |
| Lead Spacing | 5.8mm |
| Length | 10.7mm |
| Height | 17.1mm |
| Operating Temperature Max | 85°C |
| SVHC | To Be Advised |
Technical Docs (3)
Alternatives for RGEF600
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
