Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | RGEF1200-2Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 04H7802 |
| Product Range | PolySwitch RGEF Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5000+ | $0.627 |
| 10000+ | $0.602 |
| 15000+ | $0.546 |
| 25000+ | $0.492 |
| 50000+ | $0.474 |
| 125000+ | $0.463 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$3,135.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | RGEF1200-2Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 04H7802 |
| Product Range | PolySwitch RGEF Series |
| Technical Datasheet | |
| Voltage Rating | 16VDC |
| Holding Current | 12A |
| Trip Current | 20.4A |
| Time to Trip | 7.5s |
| Fuse Shape | Rectangular |
| Current Rating Max | 100A |
| Lead Spacing | 5.8mm |
| Diameter | - |
| Length | 17.5mm |
| Thickness | 3.5mm |
| Height | 28mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | PolySwitch RGEF Series |
| Automotive Qualification Standard | - |
| SVHC | To Be Advised |
Technical Specifications
| Voltage Rating | 16VDC |
|---|---|
| Trip Current | 20.4A |
| Fuse Shape | Rectangular |
| Lead Spacing | 5.8mm |
| Length | 17.5mm |
| Height | 28mm |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
| Holding Current | 12A |
|---|---|
| Time to Trip | 7.5s |
| Current Rating Max | 100A |
| Diameter | - |
| Thickness | 3.5mm |
| Operating Temperature Min | -40°C |
| Product Range | PolySwitch RGEF Series |
| SVHC | To Be Advised |
Technical Docs (2)
Alternatives for RGEF1200-2
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
