Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoRGEF1000Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.04H7797
Product RangePolySwitch RGEF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 250+ | $0.666 |
| 500+ | $0.584 |
| 1000+ | $0.502 |
| 2500+ | $0.463 |
Price for:Each
Minimum: 250
Multiple: 250
$166.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRGEF1000Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.04H7797
Product RangePolySwitch RGEF Series
Technical Datasheet
Thermistor MountingThrough Hole
Voltage Rating16VDC
Product RangePolySwitch RGEF Series
Holding Current10A
Trip Current17A
Time to Trip6s
Fuse ShapeRectangular
Current Rating Max100A
Lead Spacing5.8mm
Length16.5mm
Thickness3mm
Height25.2mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCTo Be Advised
Product Overview
The RGEF1000 is a 10A radial leaded PolySwitch Resettable Device with tin-plated copper 20AWG leads for hold currents up to 14A. This RGEF series is compatible with high-volume electronics assembly and assists in meeting regulatory requirements.
- Fast time-to-trip
- Low resistance
- UL94V-0 Flammability rating
- Cured, flame-retardant epoxy polymer insulation
- Higher voltage ratings allow use in new applications
Technical Specifications
Thermistor Mounting
Through Hole
Product Range
PolySwitch RGEF Series
Trip Current
17A
Fuse Shape
Rectangular
Lead Spacing
5.8mm
Thickness
3mm
Operating Temperature Min
-40°C
SVHC
To Be Advised
Voltage Rating
16VDC
Holding Current
10A
Time to Trip
6s
Current Rating Max
100A
Length
16.5mm
Height
25.2mm
Operating Temperature Max
85°C
Technical Docs (3)
Alternatives for RGEF1000
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
