Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoRF3078-000Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel27AK1496RL
Cut Tape27AK1496
Product RangeSPA SESD Series
Your Part Number
182 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.990 | $1.99 |
| Total Price | $1.99 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.990 |
| 50+ | $1.750 |
| 100+ | $1.600 |
| 250+ | $1.480 |
| 500+ | $1.280 |
| 1000+ | $1.170 |
| 2500+ | $1.050 |
| 5000+ | $1.020 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRF3078-000Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel27AK1496RL
Cut Tape27AK1496
Product RangeSPA SESD Series
Technical Datasheet
Clamping Voltage Vc Max9.2V
Diode Case Style1103
No. of Pins6Pins
Operating Voltage7V
Power Dissipation Pd-
Product RangeSPA SESD Series
Automotive Qualification StandardAEC-Q101
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
9.2V
No. of Pins
6Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
1103
Operating Voltage
7V
Product Range
SPA SESD Series
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
