Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoRF2765-000Copy
Newark Part No.34AK2833
Product RangePolySwitch RUEF Series
Your Part Number
9,940 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 5+ | $0.765 |
| 10+ | $0.596 |
| 25+ | $0.553 |
| 50+ | $0.510 |
| 100+ | $0.441 |
| 250+ | $0.415 |
| 500+ | $0.392 |
| 1000+ | $0.351 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRF2765-000Copy
Newark Part No.34AK2833
Product RangePolySwitch RUEF Series
Technical Datasheet
Product RangePolySwitch RUEF Series
Voltage Rating30V
Holding Current1.85A
Trip Current3.7A
Time to Trip8.7s
Fuse ShapeRectangular
Current Rating Max100A
Lead Spacing5.8mm
Diameter-
Length10.2mm
Thickness3mm
Height15.7mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
PolySwitch RUEF Series
Holding Current
1.85A
Time to Trip
8.7s
Current Rating Max
100A
Diameter
-
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
30V
Trip Current
3.7A
Fuse Shape
Rectangular
Lead Spacing
5.8mm
Length
10.2mm
Height
15.7mm
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
