Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoRF2754-000Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel34AC5365
Re-Reel27AM6611RL
Cut Tape27AM6611
Product RangePolySwitch RUEF Series
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.290 | $1.29 |
| Total Price | $1.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.290 |
| 10+ | $1.220 |
| 25+ | $1.120 |
| 50+ | $1.020 |
| 100+ | $0.931 |
| 250+ | $0.796 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.643 |
| 2000+ | $0.592 |
| 4000+ | $0.541 |
| 6000+ | $0.525 |
| 10000+ | $0.515 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRF2754-000Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel34AC5365
Re-Reel27AM6611RL
Cut Tape27AM6611
Product RangePolySwitch RUEF Series
Technical Datasheet
Product RangePolySwitch RUEF Series
Voltage Rating30V
Holding Current6A
Trip Current12A
Time to Trip16s
Fuse ShapeRectangular
Current Rating Max100A
Lead Spacing0.43"
Diameter-
Length0.65"
Thickness0.12"
Height0.95"
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
PolySwitch RUEF Series
Holding Current
6A
Time to Trip
16s
Current Rating Max
100A
Diameter
-
Thickness
0.12"
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
30V
Trip Current
12A
Fuse Shape
Rectangular
Lead Spacing
0.43"
Length
0.65"
Height
0.95"
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
