Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoRF2673-000Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel34AC5307
Re-Reel27AM6602RL
Cut Tape27AM6602
Product RangePolySwitch RXEF Series
Your Part Number
3,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.727 | $0.73 |
| Total Price | $0.73 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.727 |
| 25+ | $0.657 |
| 100+ | $0.604 |
| 250+ | $0.538 |
| 500+ | $0.484 |
| 1000+ | $0.421 |
| 2500+ | $0.366 |
| 5000+ | $0.298 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.306 |
| 9000+ | $0.300 |
| 15000+ | $0.281 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRF2673-000Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel34AC5307
Re-Reel27AM6602RL
Cut Tape27AM6602
Product RangePolySwitch RXEF Series
Technical Datasheet
Product RangePolySwitch RXEF Series
Voltage Rating72V
Holding Current200mA
Trip Current400mA
Time to Trip2.2s
Fuse ShapeRound
Current Rating Max40A
Lead Spacing5.8mm
Diameter0.29"
Length-
Thickness0.12"
Height0.46"
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
PolySwitch RXEF Series
Holding Current
200mA
Time to Trip
2.2s
Current Rating Max
40A
Diameter
0.29"
Thickness
0.12"
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
72V
Trip Current
400mA
Fuse Shape
Round
Lead Spacing
5.8mm
Length
-
Height
0.46"
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
