Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoRF2193-000
Newark Part No.
Re-Reel27AK1490
Cut Tape27AK1490
Product RangeSPA SESD Series
Your Part Number
Technical Datasheet
250 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.799 | $0.079 |
| 25+ | $0.726 | $0.079 |
| 100+ | $0.670 | $0.079 |
| 250+ | $0.603 | $0.079 |
| 500+ | $0.547 | $0.079 |
| 1000+ | $0.482 | $0.079 |
| 2500+ | $0.435 | $0.079 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRF2193-000
Newark Part No.
Re-Reel27AK1490
Cut Tape27AK1490
Product RangeSPA SESD Series
Technical Datasheet
Clamping Voltage Vc Max10V
Diode Case Style0201
No. of Pins2Pins
Operating Voltage7V
Power Dissipation Pd-
Product RangeSPA SESD Series
Automotive Qualification StandardAEC-Q101
SVHCTo Be Advised
Alternatives for RF2193-000
1 Product Found
Technical Specifications
Clamping Voltage Vc Max
10V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
0201
Operating Voltage
7V
Product Range
SPA SESD Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate