Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoRF2193-000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel49Y8556
Re-Reel27AK1490RL
Cut Tape27AK1490
Product RangeSPA SESD Series
Your Part Number
250 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.837 | $0.84 |
| Total Price | $0.84 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.837 |
| 50+ | $0.701 |
| 100+ | $0.630 |
| 250+ | $0.572 |
| 500+ | $0.503 |
| 1000+ | $0.454 |
| 2500+ | $0.379 |
| 5000+ | $0.368 |
Full Reel
| Quantity | Price |
|---|---|
| 75000+ | $0.340 |
| 225000+ | $0.334 |
| 375000+ | $0.312 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRF2193-000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel49Y8556
Re-Reel27AK1490RL
Cut Tape27AK1490
Product RangeSPA SESD Series
Technical Datasheet
Clamping Voltage Vc Max10V
Diode Case Style0201
No. of Pins2Pins
Operating Voltage7V
Power Dissipation Pd-
Product RangeSPA SESD Series
Automotive Qualification StandardAEC-Q101
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
10V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
0201
Operating Voltage
7V
Product Range
SPA SESD Series
SVHC
To Be Advised
Technical Docs (2)
Alternatives for RF2193-000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
