Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | RF1543-000Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 34AC5021 |
| Product Range | PolySwitch LR4 Series |
| Your Part Number | |
| Technical Datasheet |
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.190 |
| 10+ | $0.947 |
| 25+ | $0.874 |
| 50+ | $0.801 |
| 100+ | $0.718 |
| 500+ | $0.637 |
| 1000+ | $0.547 |
| 2500+ | $0.509 |
Price for:Each
Minimum: 1
Multiple: 1
$1.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | RF1543-000Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 34AC5021 |
| Product Range | PolySwitch LR4 Series |
| Technical Datasheet | |
| Product Range | PolySwitch LR4 Series |
| Voltage Rating | 15VDC |
| Holding Current | 2.6A |
| Trip Current | 5.8A |
| Time to Trip | 5s |
| Current Rating Max | 100A |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | AEC-Q200 |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | PolySwitch LR4 Series |
|---|---|
| Holding Current | 2.6A |
| Time to Trip | 5s |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | AEC-Q200 |
| Voltage Rating | 15VDC |
|---|---|
| Trip Current | 5.8A |
| Current Rating Max | 100A |
| Operating Temperature Max | 85°C |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
