Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoRF0312-000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel11AC2443
Re-Reel97AK1912RL
Cut Tape97AK1912
Product RangeSMD Series
Your Part Number
3,246 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.782 | $0.78 |
| Total Price | $0.78 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.782 |
| 25+ | $0.706 |
| 100+ | $0.649 |
| 250+ | $0.580 |
| 500+ | $0.522 |
| 1000+ | $0.455 |
| 2500+ | $0.395 |
| 5000+ | $0.323 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $0.419 |
| 4500+ | $0.411 |
| 7500+ | $0.384 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRF0312-000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel11AC2443
Re-Reel97AK1912RL
Cut Tape97AK1912
Product RangeSMD Series
Technical Datasheet
PPTC Case Style3425 (8763 Metric)
Product RangeSMD Series
Voltage Rating15VDC
Holding Current2A
Trip Current4A
Time to Trip12s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
PPTC Case Style
3425 (8763 Metric)
Voltage Rating
15VDC
Trip Current
4A
Current Rating Max
40A
Operating Temperature Max
125°C
SVHC
To Be Advised
Product Range
SMD Series
Holding Current
2A
Time to Trip
12s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
