Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoRF0027-000Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.34AC4827
Product RangePolySwitch TR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.635 |
| 1000+ | $0.558 |
| 2500+ | $0.521 |
Price for:Each
Minimum: 500
Multiple: 500
$317.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRF0027-000Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.34AC4827
Product RangePolySwitch TR Series
Technical Datasheet
Product RangePolySwitch TR Series
Voltage Rating250V
Holding Current145mA
Trip Current290mA
Time to Trip2s
Fuse ShapeSquare
Current Rating Max3A
Lead Spacing0.2"
Diameter-
Length0.24"
Thickness0.15"
Height0.39"
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
PolySwitch TR Series
Holding Current
145mA
Time to Trip
2s
Current Rating Max
3A
Diameter
-
Thickness
0.15"
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
250V
Trip Current
290mA
Fuse Shape
Square
Lead Spacing
0.2"
Length
0.24"
Height
0.39"
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
