Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoRF0021-000
Newark Part No.34AC4825
Product RangePolySwitch TR Series
Your Part Number
Technical Datasheet
490 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.999 |
| 10+ | $0.675 |
| 25+ | $0.567 |
| 50+ | $0.457 |
| 100+ | $0.423 |
| 500+ | $0.373 |
| 1000+ | $0.349 |
Price for:Each
Minimum: 1
Multiple: 1
$1.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRF0021-000
Newark Part No.34AC4825
Product RangePolySwitch TR Series
Technical Datasheet
Product RangePolySwitch TR Series
Voltage Rating60VDC
Holding Current145mA
Trip Current290mA
Time to Trip2.5s
Fuse ShapeRectangular
Current Rating Max3A
Lead Spacing5mm
Diameter-
Length6.5mm
Thickness4.6mm
Height11mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
PolySwitch TR Series
Holding Current
145mA
Time to Trip
2.5s
Current Rating Max
3A
Diameter
-
Thickness
4.6mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
60VDC
Trip Current
290mA
Fuse Shape
Rectangular
Lead Spacing
5mm
Length
6.5mm
Height
11mm
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability