Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoQK006N5TP
Newark Part No.71J1690
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $2.370 |
| 2500+ | $2.190 |
Price for:Each
Minimum: 1000
Multiple: 1000
$2,370.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoQK006N5TP
Newark Part No.71J1690
Technical Datasheet
Peak Repetitive Off State Voltage1kV
On State RMS Current6A
Triac Case StyleTO-263 (D2PAK)
Gate Trigger Current Max (QI), Igt50mA
Gate Trigger Voltage Max1.3V
Peak Non Repetitive Surge Current65A
Holding Current Max50mA
Peak Gate Power500mW
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.6V
Thyristor MountingSurface Mount
Product Range-
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
1kV
Triac Case Style
TO-263 (D2PAK)
Gate Trigger Voltage Max
1.3V
Holding Current Max
50mA
No. of Pins
3Pins
Peak On State Voltage
1.6V
Product Range
-
SVHC
To Be Advised
On State RMS Current
6A
Gate Trigger Current Max (QI), Igt
50mA
Peak Non Repetitive Surge Current
65A
Peak Gate Power
500mW
Operating Temperature Max
125°C
Thyristor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate