Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoQK004V4TP
Newark Part No.71J1688
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.700 |
| 1000+ | $1.530 |
| 2500+ | $1.410 |
Price for:Each
Minimum: 750
Multiple: 750
$1,275.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoQK004V4TP
Newark Part No.71J1688
Technical Datasheet
Peak Repetitive Off State Voltage1kV
On State RMS Current4A
Triac Case StyleTO-251
Gate Trigger Current Max (QI), Igt25mA
Gate Trigger Voltage Max1.3V
Peak Non Repetitive Surge Current46A
Peak Gate Power500mW
Holding Current Max30mA
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.6V
Thyristor MountingThrough Hole
Product Range-
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
1kV
Triac Case Style
TO-251
Gate Trigger Voltage Max
1.3V
Peak Gate Power
500mW
No. of Pins
3Pins
Peak On State Voltage
1.6V
Product Range
-
SVHC
To Be Advised
On State RMS Current
4A
Gate Trigger Current Max (QI), Igt
25mA
Peak Non Repetitive Surge Current
46A
Holding Current Max
30mA
Operating Temperature Max
125°C
Thyristor Mounting
Through Hole
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate