Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoQJ8012RH4TP
Newark Part No.64AH8094
Product RangeQJ8012xHx
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.790 |
| 10+ | $3.450 |
| 25+ | $3.190 |
| 50+ | $2.940 |
| 100+ | $2.720 |
| 500+ | $2.630 |
Price for:Each
Minimum: 1
Multiple: 1
$4.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoQJ8012RH4TP
Newark Part No.64AH8094
Product RangeQJ8012xHx
Technical Datasheet
Peak Repetitive Off State Voltage800V
On State RMS Current12A
Triac Case StyleTO-220AB
Gate Trigger Voltage Max1.3V
Gate Trigger Current Max (QI), Igt35mA
Peak Non Repetitive Surge Current110A
Holding Current Max40mA
Peak Gate Power-
No. of Pins3Pins
Operating Temperature Max150°C
Peak On State Voltage1.6V
Thyristor MountingThrough Hole
Product RangeQJ8012xHx
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
800V
Triac Case Style
TO-220AB
Gate Trigger Current Max (QI), Igt
35mA
Holding Current Max
40mA
No. of Pins
3Pins
Peak On State Voltage
1.6V
Product Range
QJ8012xHx
On State RMS Current
12A
Gate Trigger Voltage Max
1.3V
Peak Non Repetitive Surge Current
110A
Peak Gate Power
-
Operating Temperature Max
150°C
Thyristor Mounting
Through Hole
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
