Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoQJ6008DH3TPCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.51AK1867
Product RangeQJxx08xHx Series
Your Part Number
750 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.680 |
| 10+ | $2.410 |
| 100+ | $2.090 |
| 500+ | $1.940 |
| 1000+ | $1.830 |
| 2500+ | $1.790 |
| 5000+ | $1.760 |
Price for:Each
Minimum: 1
Multiple: 1
$2.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoQJ6008DH3TPCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.51AK1867
Product RangeQJxx08xHx Series
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current8A
Triac Case StyleTO-252 (DPAK)
Gate Trigger Voltage Max1.3V
Peak Non Repetitive Surge Current70A
Holding Current Max30mA
No. of Pins3Pins
Operating Temperature Max150°C
Peak On State Voltage1.6V
Thyristor MountingSurface Mount
Product RangeQJxx08xHx Series
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
TO-252 (DPAK)
Peak Non Repetitive Surge Current
70A
No. of Pins
3Pins
Peak On State Voltage
1.6V
Product Range
QJxx08xHx Series
SVHC
To Be Advised
On State RMS Current
8A
Gate Trigger Voltage Max
1.3V
Holding Current Max
30mA
Operating Temperature Max
150°C
Thyristor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
