Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoQJ4025JH6TPCopy
Newark Part No.51AK1857
Product RangeQJxx25xHx Series
Your Part Number
250 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.280 |
| 5+ | $12.750 |
| 10+ | $12.070 |
| 25+ | $10.960 |
| 100+ | $10.410 |
| 500+ | $10.170 |
| 1000+ | $9.640 |
Price for:Each
Minimum: 1
Multiple: 1
$13.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoQJ4025JH6TPCopy
Newark Part No.51AK1857
Product RangeQJxx25xHx Series
Technical Datasheet
Peak Repetitive Off State Voltage400V
On State RMS Current25A
Triac Case StyleTO-218X
Gate Trigger Voltage Max1.3V
Peak Non Repetitive Surge Current208A
Holding Current Max100mA
No. of Pins3Pins
Operating Temperature Max150°C
Peak On State Voltage1.8V
Thyristor MountingPanel
Product RangeQJxx25xHx Series
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
400V
Triac Case Style
TO-218X
Peak Non Repetitive Surge Current
208A
No. of Pins
3Pins
Peak On State Voltage
1.8V
Product Range
QJxx25xHx Series
SVHC
To Be Advised
On State RMS Current
25A
Gate Trigger Voltage Max
1.3V
Holding Current Max
100mA
Operating Temperature Max
150°C
Thyristor Mounting
Panel
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
