Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoQ6X4RPCopy
Manufacturer Standard Lead Time39 weeks
Newark Part No.
Full Reel12J0469
Cut Tape56J8602
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2500 | $0.910 | $2,275.00 |
| Total Price | $2,275.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2500+ | $0.910 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.963 |
| 7500+ | $0.944 |
| 12500+ | $0.924 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoQ6X4RPCopy
Manufacturer Standard Lead Time39 weeks
Newark Part No.
Full Reel12J0469
Cut Tape56J8602
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current800mA
Gate Trigger Voltage Max1.3V
Peak Non Repetitive Surge Current8.3A
Holding Current Max25mA
No. of Pins3Pins
Operating Temperature Max125°C
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
600V
Gate Trigger Voltage Max
1.3V
Holding Current Max
25mA
Operating Temperature Max
125°C
On State RMS Current
800mA
Peak Non Repetitive Surge Current
8.3A
No. of Pins
3Pins
SVHC
To Be Advised
Technical Docs (2)
Alternatives for Q6X4RP
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
