Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoQ6040K7TPCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.68X1004
Your Part Number
34 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $14.470 |
| 10+ | $11.000 |
| 25+ | $10.590 |
| 50+ | $10.180 |
| 100+ | $9.760 |
| 250+ | $9.350 |
| 500+ | $9.160 |
Price for:Each
Minimum: 1
Multiple: 1
$14.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoQ6040K7TPCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.68X1004
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current40A
Triac Case StyleTO-218AC
Gate Trigger Current Max (QI), Igt100mA
Gate Trigger Voltage Max2V
Peak Non Repetitive Surge Current335A
Peak Gate Power-
Holding Current Max100mA
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.8V
Thyristor MountingThrough Hole
Product Range-
MSL-
SVHCTo Be Advised
Alternatives for Q6040K7TP
1 Product Found
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
TO-218AC
Gate Trigger Voltage Max
2V
Peak Gate Power
-
No. of Pins
3Pins
Peak On State Voltage
1.8V
Product Range
-
SVHC
To Be Advised
On State RMS Current
40A
Gate Trigger Current Max (QI), Igt
100mA
Peak Non Repetitive Surge Current
335A
Holding Current Max
100mA
Operating Temperature Max
125°C
Thyristor Mounting
Through Hole
MSL
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
