Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoQ4040J7
Newark Part No.12J0464
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoQ4040J7
Newark Part No.12J0464
Technical Datasheet
Peak Repetitive Off State Voltage400V
On State RMS Current40A
Triac Case StyleTO-218X
Gate Trigger Voltage Max2V
Gate Trigger Current Max (QI), Igt100mA
Peak Non Repetitive Surge Current335A
Peak Gate Power40W
Holding Current Max100mA
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.8V
Thyristor MountingPanel
Product Range-
MSL-
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
400V
Triac Case Style
TO-218X
Gate Trigger Current Max (QI), Igt
100mA
Peak Gate Power
40W
No. of Pins
3Pins
Peak On State Voltage
1.8V
Product Range
-
SVHC
To Be Advised
On State RMS Current
40A
Gate Trigger Voltage Max
2V
Peak Non Repetitive Surge Current
335A
Holding Current Max
100mA
Operating Temperature Max
125°C
Thyristor Mounting
Panel
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate