Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoQ4025NH6RPCopy
Newark Part No.
Full Reel12J0457
Re-Reel45J2701
Cut Tape45J2701
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $4.720 | $2,360.00 |
| Total Price | $2,360.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 250+ | $4.720 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $4.110 |
| 2000+ | $3.960 |
| 4000+ | $3.760 |
| 8000+ | $3.570 |
| 12000+ | $3.480 |
| 20000+ | $3.440 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoQ4025NH6RPCopy
Newark Part No.
Full Reel12J0457
Re-Reel45J2701
Cut Tape45J2701
Technical Datasheet
Peak Repetitive Off State Voltage400V
On State RMS Current25A
Gate Trigger Voltage Max1.3V
Peak Non Repetitive Surge Current208A
Holding Current Max100mA
No. of Pins3Pins
Operating Temperature Max125°C
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
400V
Gate Trigger Voltage Max
1.3V
Holding Current Max
100mA
Operating Temperature Max
125°C
On State RMS Current
25A
Peak Non Repetitive Surge Current
208A
No. of Pins
3Pins
SVHC
To Be Advised
Technical Docs (2)
Alternatives for Q4025NH6RP
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
