Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 250+ | $3.940 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 1
$1,970.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoQ4025N5RPCopy
Newark Part No.56J8597
Technical Datasheet
Peak Repetitive Off State Voltage400V
On State RMS Current25A
Triac Case StyleTO-263AB
Gate Trigger Current Max (QI), Igt50mA
Gate Trigger Voltage Max1.3V
Peak Non Repetitive Surge Current167A
Holding Current Max100mA
Peak Gate Power500mW
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.8V
Thyristor MountingSurface Mount
Product Range-
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
400V
Triac Case Style
TO-263AB
Gate Trigger Voltage Max
1.3V
Holding Current Max
100mA
No. of Pins
3Pins
Peak On State Voltage
1.8V
Product Range
-
On State RMS Current
25A
Gate Trigger Current Max (QI), Igt
50mA
Peak Non Repetitive Surge Current
167A
Peak Gate Power
500mW
Operating Temperature Max
125°C
Thyristor Mounting
Surface Mount
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
