Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoQ4015R5TPCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.33AC0832
Product RangeQxx15xx
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.110 |
| 10+ | $4.320 |
| 25+ | $4.050 |
| 50+ | $3.790 |
| 100+ | $3.430 |
| 500+ | $3.180 |
| 1000+ | $2.860 |
| 2500+ | $2.640 |
Price for:Each
Minimum: 1
Multiple: 1
$5.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoQ4015R5TPCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.33AC0832
Product RangeQxx15xx
Technical Datasheet
Peak Repetitive Off State Voltage400V
On State RMS Current15A
Triac Case StyleTO-220AB
Gate Trigger Current Max (QI), Igt50mA
Gate Trigger Voltage Max2V
Peak Non Repetitive Surge Current167A
Holding Current Max70mA
Peak Gate Power-
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.6V
Thyristor MountingThrough Hole
Product RangeQxx15xx
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
400V
Triac Case Style
TO-220AB
Gate Trigger Voltage Max
2V
Holding Current Max
70mA
No. of Pins
3Pins
Peak On State Voltage
1.6V
Product Range
Qxx15xx
SVHC
To Be Advised
On State RMS Current
15A
Gate Trigger Current Max (QI), Igt
50mA
Peak Non Repetitive Surge Current
167A
Peak Gate Power
-
Operating Temperature Max
125°C
Thyristor Mounting
Through Hole
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for Q4015R5TP
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
