Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoQ4010LH5
Newark Part No.12J0426
Technical Datasheet
Peak Repetitive Off State Voltage400V
On State RMS Current10A
Triac Case StyleTO-220AB
Gate Trigger Voltage Max1.3V
Gate Trigger Current Max (QI), Igt50mA
Peak Non Repetitive Surge Current110A
Peak Gate Power500mW
Holding Current Max50mA
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.6V
Thyristor MountingThrough Hole
Product Range-
MSL-
SVHCTo Be Advised
Product Overview
The Q4010LH5 is a 10A Alternistor TRIAC designed for AC switching and phase control applications. This Teccor® Thyristor is used in applications requiring high commutation performance such as controlling inductive loads.
- High commutation
- Glass-passivated junctions
- Surge capability up to 120A
- 400V Voltage rating
- Solid-state switching eliminates arcing or contact bounce that create voltage transients
- No contacts to wear out from reaction of switching events
- Restricted (or limited) RFI generation, depending on activation point of sine wave
Applications
Safety, Automation & Process Control, Lighting, Consumer Electronics, Motor Drive & Control, Industrial, Power Management
Technical Specifications
Peak Repetitive Off State Voltage
400V
Triac Case Style
TO-220AB
Gate Trigger Current Max (QI), Igt
50mA
Peak Gate Power
500mW
No. of Pins
3Pins
Peak On State Voltage
1.6V
Product Range
-
SVHC
To Be Advised
On State RMS Current
10A
Gate Trigger Voltage Max
1.3V
Peak Non Repetitive Surge Current
110A
Holding Current Max
50mA
Operating Temperature Max
125°C
Thyristor Mounting
Through Hole
MSL
-
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate