Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoQ4006LT
Newark Part No.12J0401
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoQ4006LT
Newark Part No.12J0401
Technical Datasheet
Peak Repetitive Off State Voltage400V
On State RMS Current6A
Triac Case StyleTO-220
Gate Trigger Current Max (QI), Igt-
Gate Trigger Voltage Max-
Peak Non Repetitive Surge Current65A
Holding Current Max50mA
Peak Gate Power-
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.6V
Thyristor MountingThrough Hole
Product Range-
MSL-
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
400V
Triac Case Style
TO-220
Gate Trigger Voltage Max
-
Holding Current Max
50mA
No. of Pins
3Pins
Peak On State Voltage
1.6V
Product Range
-
SVHC
To Be Advised
On State RMS Current
6A
Gate Trigger Current Max (QI), Igt
-
Peak Non Repetitive Surge Current
65A
Peak Gate Power
-
Operating Temperature Max
125°C
Thyristor Mounting
Through Hole
MSL
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate