Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoQ4004L4TPCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.33AC0829
Product RangeQxx04xx
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.630 |
| 10+ | $3.240 |
| 25+ | $2.860 |
| 50+ | $2.470 |
| 100+ | $2.360 |
| 250+ | $2.260 |
| 500+ | $2.160 |
Price for:Each
Minimum: 1
Multiple: 1
$3.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoQ4004L4TPCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.33AC0829
Product RangeQxx04xx
Technical Datasheet
Peak Repetitive Off State Voltage400V
On State RMS Current4A
Triac Case StyleTO-220AB
Gate Trigger Current Max (QI), Igt25mA
Gate Trigger Voltage Max1.3V
Peak Non Repetitive Surge Current46A
Holding Current Max30mA
Peak Gate Power-
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.6V
Thyristor MountingThrough Hole
Product RangeQxx04xx
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
400V
Triac Case Style
TO-220AB
Gate Trigger Voltage Max
1.3V
Holding Current Max
30mA
No. of Pins
3Pins
Peak On State Voltage
1.6V
Product Range
Qxx04xx
SVHC
To Be Advised
On State RMS Current
4A
Gate Trigger Current Max (QI), Igt
25mA
Peak Non Repetitive Surge Current
46A
Peak Gate Power
-
Operating Temperature Max
125°C
Thyristor Mounting
Through Hole
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
