Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoPSR072DL0280X
Newark Part No.37AH8800
Product RangePOWR-SPEED PSR Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
| Quantity | Price |
|---|---|
| 1+ | $352.860 |
| 5+ | $347.920 |
| 10+ | $342.990 |
| 25+ | $323.250 |
Price for:Each
Minimum: 1
Multiple: 1
$352.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoPSR072DL0280X
Newark Part No.37AH8800
Product RangePOWR-SPEED PSR Series
Technical Datasheet
Product RangePOWR-SPEED PSR Series
Fuse Current280A
Blow CharacteristicVery Fast Acting
Fuse Size Metric73.2mm x 60mm x 66mm
Fuse Size Imperial2.88" x 2.36" x 2.6"
Voltage Rating VDC1kV
Voltage Rating VAC1.25kV
SVHCTo Be Advised
Technical Specifications
Product Range
POWR-SPEED PSR Series
Blow Characteristic
Very Fast Acting
Fuse Size Imperial
2.88" x 2.36" x 2.6"
Voltage Rating VAC
1.25kV
Fuse Current
280A
Fuse Size Metric
73.2mm x 60mm x 66mm
Voltage Rating VDC
1kV
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate