Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoPSR071DL0200Z
Newark Part No.37AH8784
Product RangePOWR-SPEED PSR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
| Quantity | Price |
|---|---|
| 1+ | $293.150 |
| 5+ | $289.050 |
| 10+ | $284.950 |
| 25+ | $268.550 |
Price for:Each
Minimum: 3
Multiple: 3
$879.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoPSR071DL0200Z
Newark Part No.37AH8784
Product RangePOWR-SPEED PSR Series
Technical Datasheet
Product RangePOWR-SPEED PSR Series
Fuse Current200A
Blow CharacteristicVery Fast Acting
Fuse Size Metric73.2mm x 51.5mm x 57.5mm
Fuse Size Imperial2.88" x 2.03" x 2.26"
Voltage Rating VDC1kV
Voltage Rating VAC1.25kV
SVHCTo Be Advised
Technical Specifications
Product Range
POWR-SPEED PSR Series
Blow Characteristic
Very Fast Acting
Fuse Size Imperial
2.88" x 2.03" x 2.26"
Voltage Rating VAC
1.25kV
Fuse Current
200A
Fuse Size Metric
73.2mm x 51.5mm x 57.5mm
Voltage Rating VDC
1kV
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate