Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoPSR070DL0100Z
Newark Part No.37AH8766
Product RangePOWR-SPEED PSR Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $250.250 |
| 5+ | $246.750 |
| 10+ | $243.250 |
| 25+ | $229.250 |
Price for:Each
Minimum: 3
Multiple: 3
$750.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoPSR070DL0100Z
Newark Part No.37AH8766
Product RangePOWR-SPEED PSR Series
Technical Datasheet
Product RangePOWR-SPEED PSR Series
Fuse Current100A
Blow CharacteristicVery Fast Acting
Fuse Size Metric71.7mm x 43mm x 49mm
Fuse Size Imperial2.82" x 1.69" x 1.93"
Voltage Rating VDC1kV
Voltage Rating VAC1.25kV
SVHCTo Be Advised
Technical Specifications
Product Range
POWR-SPEED PSR Series
Blow Characteristic
Very Fast Acting
Fuse Size Imperial
2.82" x 1.69" x 1.93"
Voltage Rating VAC
1.25kV
Fuse Current
100A
Fuse Size Metric
71.7mm x 43mm x 49mm
Voltage Rating VDC
1kV
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate