Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoPSR033FL1500Z
Newark Part No.46AC2772
Product RangePOWR-SPEED PSR Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $443.300 |
| 5+ | $437.100 |
| 10+ | $430.900 |
| 25+ | $406.100 |
Price for:Each
Minimum: 3
Multiple: 3
$1,329.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoPSR033FL1500Z
Newark Part No.46AC2772
Product RangePOWR-SPEED PSR Series
Technical Datasheet
Product RangePOWR-SPEED PSR Series
Fuse Current1.5kA
Blow CharacteristicVery Fast Acting
Fuse Size Metric73.5mm x 73.5mm x 52mm
Fuse Size Imperial2.89" x 2.89" x 2.05"
Voltage Rating VDC500V
Voltage Rating VAC600V
SVHCTo Be Advised
Technical Specifications
Product Range
POWR-SPEED PSR Series
Blow Characteristic
Very Fast Acting
Fuse Size Imperial
2.89" x 2.89" x 2.05"
Voltage Rating VAC
600V
Fuse Current
1.5kA
Fuse Size Metric
73.5mm x 73.5mm x 52mm
Voltage Rating VDC
500V
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate