Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoPSR032FS0900ZCopy
Newark Part No.46AC2766
Product RangePOWR-SPEED PSR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $399.620 |
| 5+ | $324.090 |
| 10+ | $311.370 |
| 25+ | $298.650 |
Price for:Each
Minimum: 3
Multiple: 3
$1,198.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoPSR032FS0900ZCopy
Newark Part No.46AC2766
Product RangePOWR-SPEED PSR Series
Technical Datasheet
Product RangePOWR-SPEED PSR Series
Fuse Current900A
Blow CharacteristicVery Fast Acting
Fuse Size Metric60mm x 60mm x 52mm
Fuse Size Imperial2.36" x 2.36" x 2.05"
Voltage Rating VDC600V
Voltage Rating VAC690V
SVHCTo Be Advised
Technical Specifications
Product Range
POWR-SPEED PSR Series
Blow Characteristic
Very Fast Acting
Fuse Size Imperial
2.36" x 2.36" x 2.05"
Voltage Rating VAC
690V
Fuse Current
900A
Fuse Size Metric
60mm x 60mm x 52mm
Voltage Rating VDC
600V
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
