Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoPSR032DL0900XCopy
Newark Part No.37AH8670
Product RangePOWR-SPEED PSR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $300.300 |
| 5+ | $296.100 |
| 10+ | $291.900 |
| 25+ | $275.100 |
Price for:Each
Minimum: 1
Multiple: 1
$300.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoPSR032DL0900XCopy
Newark Part No.37AH8670
Product RangePOWR-SPEED PSR Series
Technical Datasheet
Product RangePOWR-SPEED PSR Series
Fuse Current900A
Blow CharacteristicVery Fast Acting
Fuse Size Metric49.2mm x 60mm x 66mm
Fuse Size Imperial1.94" x 2.36" x 2.6"
Voltage Rating VDC600V
Voltage Rating VAC690V
SVHCTo Be Advised
Technical Specifications
Product Range
POWR-SPEED PSR Series
Blow Characteristic
Very Fast Acting
Fuse Size Imperial
1.94" x 2.36" x 2.6"
Voltage Rating VAC
690V
Fuse Current
900A
Fuse Size Metric
49.2mm x 60mm x 66mm
Voltage Rating VDC
600V
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
