Print Page
PLED13US
TVS Thyristor, Led Protector, PLED Unidirectional Series (PLEDxxUx Series), 1.2 V, 1 A, DO-214AA
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoPLED13USCopy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Full Reel64W6850
Cut Tape66W7648
Product RangePLED Unidirectional Series (PLEDxxUx Series)
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2500 | $0.439 | $1,097.50 |
| Total Price | $1,097.50 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2500+ | $0.439 |
| 5000+ | $0.430 |
| 7500+ | $0.421 |
| 12500+ | $0.413 |
| 25000+ | $0.404 |
| 62500+ | $0.395 |
| 125000+ | $0.386 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.395 |
| 5000+ | $0.376 |
| 7500+ | $0.368 |
| 12500+ | $0.361 |
| 25000+ | $0.353 |
| 62500+ | $0.346 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoPLED13USCopy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Full Reel64W6850
Cut Tape66W7648
Product RangePLED Unidirectional Series (PLEDxxUx Series)
Technical Datasheet
Product RangePLED Unidirectional Series (PLEDxxUx Series)
On State Voltage max (VT)1.2V
On State Current Max1A
LED Shunt Case StyleDO-214AA
No. of Pins2Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Peak Repetitive Off State Voltage13V
SVHCTo Be Advised
Technical Specifications
Product Range
PLED Unidirectional Series (PLEDxxUx Series)
On State Current Max
1A
No. of Pins
2Pins
Operating Temperature Max
150°C
SVHC
To Be Advised
On State Voltage max (VT)
1.2V
LED Shunt Case Style
DO-214AA
Operating Temperature Min
-40°C
Peak Repetitive Off State Voltage
13V
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
