Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoPLA172PTRCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.82AH0979
Product RangeOptoMOS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $7.370 |
| 3000+ | $7.330 |
| 5000+ | $6.970 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$7,370.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoPLA172PTRCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.82AH0979
Product RangeOptoMOS Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load Current100mA
Load TypeAC / DC
Relay TerminalsGull Wing
Load Voltage Max800V
On State Resistance Max50ohm
MOSFET Relay Package StyleFlatpack-8 (6-Pin Used)
Relay MountingSurface Mount
Isolation Voltage5kV
Forward Current If2mA
I/O Capacitance Typ1pF
Off State Leakage Current Max1µA
Product RangeOptoMOS Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Type
AC / DC
Load Voltage Max
800V
MOSFET Relay Package Style
Flatpack-8 (6-Pin Used)
Isolation Voltage
5kV
I/O Capacitance Typ
1pF
Product Range
OptoMOS Series
Load Current
100mA
Relay Terminals
Gull Wing
On State Resistance Max
50ohm
Relay Mounting
Surface Mount
Forward Current If
2mA
Off State Leakage Current Max
1µA
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
