Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $0.538 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$5,380.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoPGB2010402KRHFCopy
Newark Part No.45P5419
Technical Datasheet
Clamping Voltage Vc Max40V
Diode Case Style0402
No. of Pins2Pins
Operating Voltage12VDC
Power Dissipation Pd-
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
40V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
0402
Operating Voltage
12VDC
Product Range
-
SVHC
To Be Advised
Technical Docs (3)
Alternatives for PGB2010402KRHF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
