Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoPGB1010603NRCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel39X0167RL
Cut Tape39X0167
Product RangePGB10
Your Part Number
97 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.170 | $5.85 |
| Total Price | $5.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.170 |
| 10+ | $0.729 |
| 15+ | $0.666 |
| 25+ | $0.602 |
| 50+ | $0.539 |
| 125+ | $0.478 |
| 250+ | $0.468 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoPGB1010603NRCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel39X0167RL
Cut Tape39X0167
Product RangePGB10
Technical Datasheet
Clamping Voltage Vc Max150V
Diode Case Style0603
No. of Pins2Pins
Operating Voltage24VDC
Power Dissipation Pd-
Product RangePGB10
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
150V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
0603
Operating Voltage
24VDC
Product Range
PGB10
SVHC
To Be Advised
Technical Docs (3)
Alternatives for PGB1010603NR
6 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
