Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoPGB1010603MRHF
Newark Part No.
Full Reel81R0093
Re-Reel27AM6570
Cut Tape27AM6570
Product RangePGB10 Series
Your Part Number
Technical Datasheet
1,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.510 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.383 |
| 5000+ | $0.377 |
| 10000+ | $0.355 |
| 20000+ | $0.337 |
| 30000+ | $0.320 |
| 50000+ | $0.310 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoPGB1010603MRHF
Newark Part No.
Full Reel81R0093
Re-Reel27AM6570
Cut Tape27AM6570
Product RangePGB10 Series
Technical Datasheet
Clamping Voltage Vc Max150V
Diode Case Style0603
No. of Pins2Pins
Operating Voltage24VDC
Power Dissipation Pd-
Product RangePGB10 Series
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
150V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
0603
Operating Voltage
24VDC
Product Range
PGB10 Series
SVHC
To Be Advised
Technical Docs (1)
Alternatives for PGB1010603MRHF
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability