Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoPGB1010402KRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.76R7019
Product RangePULSE-GUARD PGB1 Series
Your Part Number
19,701 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.832 |
| 10+ | $0.593 |
| 25+ | $0.526 |
| 50+ | $0.462 |
| 100+ | $0.392 |
| 500+ | $0.332 |
| 1000+ | $0.293 |
| 2500+ | $0.267 |
Price for:Each
Minimum: 1
Multiple: 1
$0.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoPGB1010402KRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.76R7019
Product RangePULSE-GUARD PGB1 Series
Technical Datasheet
Clamping Voltage Vc Max250V
Diode Case Style0402
No. of Pins2Pins
Operating Voltage12VDC
Power Dissipation Pd-
Product RangePULSE-GUARD PGB1 Series
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Clamping Voltage Vc Max
250V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
0402
Operating Voltage
12VDC
Product Range
PULSE-GUARD PGB1 Series
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for PGB1010402KR
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
