Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoPESD1206Q-240Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel13T1364RL
Cut Tape13T1364
Product RangePESD1
Your Part Number
4,683 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.390 | $1.39 |
| Total Price | $1.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.390 |
| 50+ | $0.648 |
| 100+ | $0.575 |
| 250+ | $0.511 |
| 500+ | $0.447 |
| 1000+ | $0.438 |
| 2500+ | $0.429 |
| 5000+ | $0.420 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoPESD1206Q-240Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel13T1364RL
Cut Tape13T1364
Product RangePESD1
Technical Datasheet
Clamping Voltage Vc Max45V
Diode Case Style1206
No. of Pins8Pins
Operating Voltage24V
Power Dissipation Pd-
Product RangePESD1
Automotive Qualification Standard-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Clamping Voltage Vc Max
45V
No. of Pins
8Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
1206
Operating Voltage
24V
Product Range
PESD1
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Alternatives for PESD1206Q-240
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
