Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoPESD0402-140Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel13T1362RL
Cut Tape13T1362
Product RangePESD0
Your Part Number
265,703 In Stock
20,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.866 | $4.33 |
| Total Price | $4.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.866 |
| 10+ | $0.565 |
| 15+ | $0.522 |
| 25+ | $0.479 |
| 50+ | $0.436 |
| 125+ | $0.393 |
| 250+ | $0.385 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoPESD0402-140Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel13T1362RL
Cut Tape13T1362
Product RangePESD0
Technical Datasheet
Clamping Voltage Vc Max40V
Diode Case Style0402
No. of Pins2Pins
Operating Voltage14V
Power Dissipation Pd-
Product RangePESD0
Automotive Qualification Standard-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Clamping Voltage Vc Max
40V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
0402
Operating Voltage
14V
Product Range
PESD0
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Alternatives for PESD0402-140
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
