Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoP6SMB550A
Newark Part No.41T0771
Product RangeP6SMB
Your Part Number
Technical Datasheet
819 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.912 |
| 10+ | $0.648 |
| 25+ | $0.576 |
| 50+ | $0.505 |
| 100+ | $0.433 |
| 500+ | $0.374 |
| 1000+ | $0.350 |
Price for:Each
Minimum: 1
Multiple: 1
$0.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoP6SMB550A
Newark Part No.41T0771
Product RangeP6SMB
Technical Datasheet
Product RangeP6SMB
TVS PolarityUnidirectional
Reverse Standoff Voltage495V
Clamping Voltage Max760V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage522.5V
Maximum Breakdown Voltage577.5V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
P6SMB
Reverse Standoff Voltage
495V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
522.5V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
760V
No. of Pins
2Pins
Maximum Breakdown Voltage
577.5V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for P6SMB550A
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability