Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoP6SMB480CACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel26AH0031RL
Cut Tape26AH0031
Product RangeP6SMB
Your Part Number
2,644 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.160 | $1.16 |
| Total Price | $1.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.160 |
| 50+ | $0.591 |
| 100+ | $0.536 |
| 250+ | $0.487 |
| 500+ | $0.438 |
| 1000+ | $0.429 |
| 2500+ | $0.420 |
| 5000+ | $0.412 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoP6SMB480CACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel26AH0031RL
Cut Tape26AH0031
Product RangeP6SMB
Technical Datasheet
Product RangeP6SMB
TVS PolarityBidirectional
Reverse Standoff Voltage408V
Clamping Voltage Max658V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage456V
Maximum Breakdown Voltage504V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
P6SMB
Reverse Standoff Voltage
408V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
456V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
658V
No. of Pins
2Pins
Maximum Breakdown Voltage
504V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for P6SMB480CA
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
