Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoP6SMB440ACopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Full Reel01P7415
Cut Tape85R4927
Product RangeP6SMB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.396 | $1,188.00 |
| Total Price | $1,188.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $0.396 |
| 6000+ | $0.388 |
| 9000+ | $0.380 |
| 15000+ | $0.372 |
| 30000+ | $0.364 |
| 75000+ | $0.356 |
| 150000+ | $0.348 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.284 |
| 6000+ | $0.273 |
| 9000+ | $0.262 |
| 15000+ | $0.257 |
| 30000+ | $0.252 |
| 75000+ | $0.246 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoP6SMB440ACopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Full Reel01P7415
Cut Tape85R4927
Product RangeP6SMB Series
Technical Datasheet
Product RangeP6SMB Series
TVS PolarityUnidirectional
Reverse Standoff Voltage376V
Clamping Voltage Max602V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage418V
Maximum Breakdown Voltage462V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
P6SMB Series
Reverse Standoff Voltage
376V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
418V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
602V
No. of Pins
2Pins
Maximum Breakdown Voltage
462V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for P6SMB440A
5 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
