Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoP6KE8.2CA
Newark Part No.
Full Reel17H1922
Re-Reel27AK1478
Cut Tape27AK1478
Product RangeP6KE Series
Your Part Number
4,000 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.048 | $0.05 |
| Total Price | $0.05 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.336 | $0.048 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.249 |
| 5000+ | $0.237 |
| 10000+ | $0.214 |
| 20000+ | $0.196 |
| 30000+ | $0.184 |
| 50000+ | $0.172 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoP6KE8.2CA
Newark Part No.
Full Reel17H1922
Re-Reel27AK1478
Cut Tape27AK1478
Product RangeP6KE Series
Technical Datasheet
Product RangeP6KE Series
TVS PolarityBidirectional
Reverse Standoff Voltage7.02V
Clamping Voltage Max12.1V
Diode Case StyleDO-15 (DO-204AC)
No. of Pins2Pins
Minimum Breakdown Voltage7.79V
Maximum Breakdown Voltage8.61V
Peak Pulse Power Dissipation600W
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCTo Be Advised
Alternatives for P6KE8.2CA
1 Product Found
Product Overview
P6KE series axial leaded TVS diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. It is also ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications.
- Glass passivated chip junction
- Fast response time: typically less than 1.0ps from 0V to BV min
- Bi-directional
- Typical failure mode is short from over-specified voltage or current
- Whisker test conducted based on Table 4a and 4c of JEDEC JESD201A
- IEC 61000-4-2 ESD 30KV(air), 30KV (contact)
- EFT protection of data lines in accordance with IEC 61000-4-4
- Low incremental surge resistance
- UL recognized epoxy meeting flammability classification V-0
- Excellent clamping capability
Technical Specifications
Product Range
P6KE Series
Reverse Standoff Voltage
7.02V
Diode Case Style
DO-15 (DO-204AC)
Minimum Breakdown Voltage
7.79V
Peak Pulse Power Dissipation
600W
Diode Mounting
Through Hole
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
12.1V
No. of Pins
2Pins
Maximum Breakdown Voltage
8.61V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
