Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoP6KE39ACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel17H1882
Re-Reel27AK1472
Cut Tape27AK1472
Product RangeP6KE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $0.219 | $876.00 |
| Total Price | $876.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.219 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.170 |
| 12000+ | $0.154 |
| 20000+ | $0.151 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoP6KE39ACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel17H1882
Re-Reel27AK1472
Cut Tape27AK1472
Product RangeP6KE Series
Technical Datasheet
Product RangeP6KE Series
TVS PolarityUnidirectional
Reverse Standoff Voltage33.3V
Clamping Voltage Max53.9V
Diode Case StyleDO-15 (DO-204AC)
No. of Pins2Pins
Minimum Breakdown Voltage37.1V
Maximum Breakdown Voltage41V
Peak Pulse Power Dissipation800W
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCTo Be Advised
Product Overview
The P6KE series Transient Voltage Suppressor Diode offers 600W peak pulse power dissipation 1ms. It has excellent clamping capability, fast response time of <1ps from 0V to BV for unidirectional and 5ns for bidirectional. It is suitable for bipolar applications.
- Low incremental surge resistance
- Glass-passivated junction
- Available in unidirectional and bidirectional
- <1mA above 10V IR
Technical Specifications
Product Range
P6KE Series
Reverse Standoff Voltage
33.3V
Diode Case Style
DO-15 (DO-204AC)
Minimum Breakdown Voltage
37.1V
Peak Pulse Power Dissipation
800W
Diode Mounting
Through Hole
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
53.9V
No. of Pins
2Pins
Maximum Breakdown Voltage
41V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
