Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoP4KE550ACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel71J1441
Re-Reel27AK1460RL
Cut Tape27AK1460
Product RangeP4KE Series
Your Part Number
4,216 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.865 | $0.86 |
| Total Price | $0.86 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.865 |
| 50+ | $0.434 |
| 100+ | $0.392 |
| 250+ | $0.355 |
| 500+ | $0.318 |
| 1000+ | $0.312 |
| 2500+ | $0.305 |
| 5000+ | $0.299 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.244 |
| 15000+ | $0.234 |
| 25000+ | $0.229 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoP4KE550ACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel71J1441
Re-Reel27AK1460RL
Cut Tape27AK1460
Product RangeP4KE Series
Technical Datasheet
Product RangeP4KE Series
TVS PolarityUnidirectional
Reverse Standoff Voltage468V
Clamping Voltage Max760V
Diode Case StyleDO-41 (DO-204AL)
No. of Pins2Pins
Minimum Breakdown Voltage522.5V
Maximum Breakdown Voltage577.5V
Peak Pulse Power Dissipation600W
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
P4KE Series
Reverse Standoff Voltage
468V
Diode Case Style
DO-41 (DO-204AL)
Minimum Breakdown Voltage
522.5V
Peak Pulse Power Dissipation
600W
Diode Mounting
Through Hole
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
760V
No. of Pins
2Pins
Maximum Breakdown Voltage
577.5V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
