Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoP3100SALRPCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.22AC8541
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.390 |
| 10+ | $1.120 |
| 25+ | $1.040 |
| 50+ | $0.964 |
| 100+ | $0.874 |
| 500+ | $0.790 |
| 1000+ | $0.706 |
| 2500+ | $0.665 |
Price for:Each
Minimum: 1
Multiple: 1
$1.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoP3100SALRPCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.22AC8541
Technical Datasheet
Reverse Stand-Off Voltage Vrwm-
No. of Pins2Pins
TVS Thyristor Case StyleDO-214AA (SMB)
Thyristor TypeSIDACtor
Breakover Voltage Max350V
No. of Circuits1Circuits
Peak Pulse Current Ippm45A
Peak Off-State Voltage, Vdrm275V
Product Range-
SVHCTo Be Advised
Technical Specifications
Reverse Stand-Off Voltage Vrwm
-
TVS Thyristor Case Style
DO-214AA (SMB)
Breakover Voltage Max
350V
Peak Pulse Current Ippm
45A
Product Range
-
No. of Pins
2Pins
Thyristor Type
SIDACtor
No. of Circuits
1Circuits
Peak Off-State Voltage, Vdrm
275V
SVHC
To Be Advised
Technical Docs (2)
Alternatives for P3100SALRP
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
